Part Details for ICX226AK by Sony Semiconductor
Overview of ICX226AK by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICX226AK
ICX226AK CAD Models
ICX226AK Part Data Attributes:
|
ICX226AK
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX226AK
Sony Semiconductor
CCD Sensor, 510 Horiz pixels, 492 Vert pixels, Square, Through Hole Mount, 0.400 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 10 mm | |
Body Height | 4.62 mm | |
Body Length or Diameter | 10 mm | |
Horizontal Pixel | 510 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/4 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 7.15X5.55 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 12.36 V | |
Supply Voltage-Min | 11.64 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 492 |