Part Details for ICX204AK by Sony Semiconductor
Results Overview of ICX204AK by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICX204AK Information
ICX204AK by Sony Semiconductor is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ICX204AK
ICX204AK CAD Models
ICX204AK Part Data Attributes
|
ICX204AK
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX204AK
Sony Semiconductor
Analog Circuit, 1 Func, PDIP16, 0.450 INCH, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-25 |
Alternate Parts for ICX204AK
This table gives cross-reference parts and alternative options found for ICX204AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICX204AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICX418AKB | Sony Semiconductor | Check for Price | Analog Circuit, 1 Func, CDSS16, 0.300 INCH, CERAMIC, DIP-16 | ICX204AK vs ICX418AKB |