Part Details for ICX11T1NTL1M by Panduit Corp
Overview of ICX11T1NTL1M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICX11T1NTL1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0862
|
Newark | Sensor Cord, 8P M12 Plug-M12 Plug, 3.3 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Industrialnet Series Rohs Compliant: Yes |Panduit ICX11T1NTL1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-13298-ND
|
DigiKey | CBL 8POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$108.4900 | Buy Now |
DISTI #
71151246
|
RS | M12 Male Male X-code, Straight, STP, TPE, Teal, 1M | Panduit ICX11T1NTL1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$98.7300 / $108.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.8400 / $95.4500 | Buy Now |
DISTI #
000000000005713423
|
Sager | Ethernet Cables / Networking Cables IndustrialNet Cordset - M12 Male to Male | 0 |
|
Buy Now | |
DISTI #
10016229
|
TestEquity LLC | Panduit ICX11T1NTL1M IndustrialNet M12 Cordset, Ma-MaX-code, Teal, 1m, RL | 0 |
|
$102.5000 | Buy Now |