There are no models available for this part yet.
Overview of ICX074AK by Sony Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICX074AK by Sony Semiconductor
Part Data Attributes for ICX074AK by Sony Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SONY CORP
|
Part Package Code
|
DIP
|
Package Description
|
WSDIP,
|
Pin Count
|
22
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-GDIP-T22
|
JESD-609 Code
|
e0
|
Length
|
18 mm
|
Number of Functions
|
1
|
Number of Terminals
|
22
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
WSDIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.97 mm
|
Supply Voltage-Max (Vsup)
|
15.45 V
|
Supply Voltage-Min (Vsup)
|
14.55 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|