Part Details for ICX039DNB by Sony Semiconductor
Overview of ICX039DNB by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICX039DNB
ICX039DNB CAD Models
ICX039DNB Part Data Attributes:
|
ICX039DNB
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX039DNB
Sony Semiconductor
Analog Circuit, 1 Func, CDIP16, 0.300 INCH, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | WSDIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WSDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.59 mm | |
Supply Voltage-Max (Vsup) | 15.45 V | |
Supply Voltage-Min (Vsup) | 14.55 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICX039DNB
This table gives cross-reference parts and alternative options found for ICX039DNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICX039DNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICX039BNB | Analog Circuit, 1 Func, CDIP16, CERAMIC, DIP-16 | Sony Semiconductor | ICX039DNB vs ICX039BNB |