Part Details for ICTE10C-E3/54 by Vishay Semiconductors
Overview of ICTE10C-E3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICTE10C-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICTE10C-E3/54GICT-ND
|
DigiKey | TVS DIODE 10VWM 14.5VC 1.5KE Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
74 In Stock |
|
$0.7090 / $1.0600 | Buy Now |
Part Details for ICTE10C-E3/54
ICTE10C-E3/54 CAD Models
ICTE10C-E3/54 Part Data Attributes
|
ICTE10C-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICTE10C-E3/54
Vishay Semiconductors
DIODE TVS DIODE, Transient Suppressor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 13.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO |