Part Details for ICTE-8 by ProTek Devices
Overview of ICTE-8 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for ICTE-8
ICTE-8 CAD Models
ICTE-8 Part Data Attributes
|
ICTE-8
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
ICTE-8
ProTek Devices
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | O-MALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 9.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 25 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ICTE-8
This table gives cross-reference parts and alternative options found for ICTE-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICTE-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6374 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | ProTek Devices | ICTE-8 vs 1N6374 |
MPTE-8RL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN | onsemi | ICTE-8 vs MPTE-8RL4 |
ICTE-8B | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Littelfuse Inc | ICTE-8 vs ICTE-8B |
1N6374 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Semicon Components Inc | ICTE-8 vs 1N6374 |
MPTE-8TRE3 | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | Microsemi Corporation | ICTE-8 vs MPTE-8TRE3 |
MPTE-8T | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Crydom Inc | ICTE-8 vs MPTE-8T |
MQ1N6374E3 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | ICTE-8 vs MQ1N6374E3 |
ICTE-8/58 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | Vishay Semiconductors | ICTE-8 vs ICTE-8/58 |
1N6374TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | ICTE-8 vs 1N6374TR |
MX1N6374TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | ICTE-8 vs MX1N6374TR |