Part Details for ICTE-010 by onsemi
Overview of ICTE-010 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICTE-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICTE-010-ND
|
DigiKey | DIODE TVS SINGLE UNI-DIR 10V 1.5 Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3700 | Buy Now |
DISTI #
86107957
|
Verical | ICTE-010 Min Qty: 933 Package Multiple: 1 Date Code: 0301 | Americas - 2500 |
|
$0.3799 / $0.4021 | Buy Now |
|
Rochester Electronics | ICTE-010 - Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin Case 41A-02 Bulk ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3039 / $0.3575 | Buy Now |