Part Details for ICT-8 by Littelfuse Inc
Overview of ICT-8 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICT-8
ICT-8 CAD Models
ICT-8 Part Data Attributes
|
ICT-8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ICT-8
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-13,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Min | 9.4 V | |
Breakdown Voltage-Nom | 9.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ICT-8
This table gives cross-reference parts and alternative options found for ICT-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICT-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE12AB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 | Littelfuse Inc | ICT-8 vs 1.5KE12AB |
1N6273ARL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | ICT-8 vs 1N6273ARL4 |
1.5KE12-A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Diodes Incorporated | ICT-8 vs 1.5KE12-A |
MPT-8 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Littelfuse Inc | ICT-8 vs MPT-8 |
1N6273AC | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | Semitronics Corp | ICT-8 vs 1N6273AC |
1.5KE12ARL4G | 1500 Watt MOSORB® Transient Voltage Suppressor, 12 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | onsemi | ICT-8 vs 1.5KE12ARL4G |
1.5KE12 | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | ICT-8 vs 1.5KE12 |
1.5KE12A-T3 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | ICT-8 vs 1.5KE12A-T3 |
1N6273ATRE3 | Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | Microsemi Corporation | ICT-8 vs 1N6273ATRE3 |
1.5KE12-B | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Diodes Incorporated | ICT-8 vs 1.5KE12-B |