Part Details for ICT-45C/TR by Microchip Technology Inc
Results Overview of ICT-45C/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICT-45C/TR Information
ICT-45C/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ICT-45C/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0648
|
Newark | Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip ICT-45C/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 / $18.2800 | Buy Now |
DISTI #
150-ICT-45C/TR-ND
|
DigiKey | TVS DIODE 45VWM 70VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2800 | Buy Now |
DISTI #
ICT-45C/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: ICT-45C/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-ICT-45C/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$18.2800 | Order Now |
DISTI #
ICT-45C/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$19.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4700 / $36.5800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.1600 / $20.1000 | Buy Now |
DISTI #
ICT-45C/TR
|
Avnet Silica | Diode TVS Single BiDir 45V 15KW 2Pin DO13 (Alt: ICT-45C/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.4700 / $36.5800 | Buy Now |