Part Details for ICSSTV16859BK by Integrated Device Technology Inc
Overview of ICSSTV16859BK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICSSTV16859BK
ICSSTV16859BK CAD Models
ICSSTV16859BK Part Data Attributes
|
ICSSTV16859BK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICSSTV16859BK
Integrated Device Technology Inc
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | MLF-56 | |
Pin Count | 56 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 210 MHz |
Alternate Parts for ICSSTV16859BK
This table gives cross-reference parts and alternative options found for ICSSTV16859BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICSSTV16859BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTV16859YKLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CQCC56, VFQFN-56 | Integrated Device Technology Inc | ICSSTV16859BK vs ICSSSTV16859YKLF |
ICSSSTVA16859CK-LF | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, QCC56, MLF-56 | Integrated Device Technology Inc | ICSSTV16859BK vs ICSSSTVA16859CK-LF |
ICSSSTV16859YK | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CQCC56, VFQFN-56 | Integrated Device Technology Inc | ICSSTV16859BK vs ICSSSTV16859YK |
ICSSTV16859BK | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | ICSSTV16859BK vs ICSSTV16859BK |
ICSSSTVA16859CK | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, LEAD FREE,MLF-56 | Integrated Device Technology Inc | ICSSTV16859BK vs ICSSSTVA16859CK |
IDT74SSTVN16859NLG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, GREEN, PLASTIC, VFQFN-56 | Integrated Device Technology Inc | ICSSTV16859BK vs IDT74SSTVN16859NLG |
IDT74SSTVN16859NL | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, PLASTIC, VFQFN-56 | Integrated Device Technology Inc | ICSSTV16859BK vs IDT74SSTVN16859NL |
ICSSSTVA16859CKLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | ICSSTV16859BK vs ICSSSTVA16859CKLF |
ICSSSTV16859YK | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CQCC56 | Renesas Electronics Corporation | ICSSTV16859BK vs ICSSSTV16859YK |
ICSSSTVA16859CKLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, LEAD FREE,MLF-56 | Integrated Device Technology Inc | ICSSTV16859BK vs ICSSSTVA16859CKLF |