Microcontrollers and Processors
ICS9FG108YGLF-T
Integrated Device Technology Inc
Description: Processor Specific Clock Generator, 400MHz, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48

Overview of ICS9FG108YGLF-T by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

CAD Models for ICS9FG108YGLF-T by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS9FG108YGLF-T by Integrated Device Technology Inc

ICS9FG108YGLF-T
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
6.10 MM WIDTH, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
400 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. ICS9FG108YGLF-T
    Integrated Device Technology Inc
    Processor Specific Clock Generator, 400MHz, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48
    VS

Alternate Parts for ICS9FG108YGLF-T

This table gives cross-reference parts and alternative options found for ICS9FG108YGLF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9FG108YGLF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS9FG108YG-T Processor Specific Clock Generator, 400MHz, PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc ICS9FG108YGLF-T vs ICS9FG108YG-T
Part Number Description Manufacturer Compare
ICS9FG108YG-T Processor Specific Clock Generator, 400MHz, PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc ICS9FG108YGLF-T vs ICS9FG108YG-T
9FG108DGLFT TSSOP-48, Reel Integrated Device Technology Inc ICS9FG108YGLF-T vs 9FG108DGLFT
ICS9FG108CG-T Processor Specific Clock Generator, 400MHz, PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc ICS9FG108YGLF-T vs ICS9FG108CG-T
ICS9FG108CGLF Processor Specific Clock Generator, 400MHz, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48 Integrated Device Technology Inc ICS9FG108YGLF-T vs ICS9FG108CGLF
9FG108DGLF TSSOP-48, Tube Integrated Device Technology Inc ICS9FG108YGLF-T vs 9FG108DGLF
9FG108CGLFT Processor Specific Clock Generator, 400MHz, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48 Integrated Device Technology Inc ICS9FG108YGLF-T vs 9FG108CGLFT
9FG108EGILFT TSSOP-48, Reel Integrated Device Technology Inc ICS9FG108YGLF-T vs 9FG108EGILFT
9FG108EGLFT TSSOP-48, Reel Integrated Device Technology Inc ICS9FG108YGLF-T vs 9FG108EGLFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS9FG108YGLF-T by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS9FG108YGLF-T by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS9FG108YGLF-T would you like to use for your alert(s)?
  • Please alert me when ICS9FG108YGLF-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS9FG108YGLF-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS9FG108YGLF-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS9FG108YGLF-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS9FG108YGLF-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS9FG108YGLF-T by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: