Part Details for ICS9DB106BGLF by Integrated Device Technology Inc
Results Overview of ICS9DB106BGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS9DB106BGLF Information
ICS9DB106BGLF by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for ICS9DB106BGLF
ICS9DB106BGLF CAD Models
ICS9DB106BGLF Part Data Attributes
|
ICS9DB106BGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9DB106BGLF
Integrated Device Technology Inc
PLL Based Clock Driver, 9DB Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, 0.173 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
ICS9DB106BGLF Frequently Asked Questions (FAQ)
-
A good PCB layout for ICS9DB106BGLF involves keeping the clock input traces short and shielded, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a low-impedance path for the output clock signal.
-
To ensure proper power and bypassing, connect the VCC pin to a clean, low-noise power supply, and use a 0.1uF decoupling capacitor between VCC and GND, placed as close to the device as possible. Additionally, use a 10uF bulk capacitor on the power supply line.
-
The ICS9DB106BGLF can handle clock frequencies up to 106.25 MHz, but the maximum frequency may vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and perform thorough testing to ensure reliable operation.
-
The ICS9DB106BGLF can be configured for a specific clock output frequency by selecting the appropriate values for the feedback resistors (R1 and R2) and the output divider (DIV). Refer to the datasheet for the calculation formulas and examples.
-
The typical power consumption of ICS9DB106BGLF is around 30-40 mA, depending on the operating frequency and output load. However, this value may vary depending on the specific application and operating conditions.