Part Details for ICS954119DFLF by Integrated Device Technology Inc
Overview of ICS954119DFLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS954119DFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 5226 |
|
RFQ |
Part Details for ICS954119DFLF
ICS954119DFLF CAD Models
ICS954119DFLF Part Data Attributes
|
ICS954119DFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS954119DFLF
Integrated Device Technology Inc
Processor Specific Clock Generator, 400MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.43 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS954119DFLF
This table gives cross-reference parts and alternative options found for ICS954119DFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS954119DFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
954119DFLF-T | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 400MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 | ICS954119DFLF vs 954119DFLF-T |
954119DFLF | Integrated Device Technology Inc | Check for Price | SSOP-56, Tube | ICS954119DFLF vs 954119DFLF |
ICS954119DFLF-T | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 400MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 | ICS954119DFLF vs ICS954119DFLF-T |