Part Details for ICS951412BFLF by Integrated Device Technology Inc
Overview of ICS951412BFLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS951412BFLF
ICS951412BFLF CAD Models
ICS951412BFLF Part Data Attributes:
|
ICS951412BFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS951412BFLF
Integrated Device Technology Inc
Processor Specific Clock Generator, 220MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.43 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 220 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS951412BFLF
This table gives cross-reference parts and alternative options found for ICS951412BFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS951412BFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951412BFLF | Processor Specific Clock Generator, 220MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | ICS951412BFLF vs 951412BFLF |
951412AFLF | Processor Specific Clock Generator, 220MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | ICS951412BFLF vs 951412AFLF |
ICS951412AFLF | Processor Specific Clock Generator, 220MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | ICS951412BFLF vs ICS951412AFLF |
951412BFLFT | Processor Specific Clock Generator, 220MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | ICS951412BFLF vs 951412BFLFT |
ICS951412BFLFT | Processor Specific Clock Generator, 220MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 | Integrated Device Technology Inc | ICS951412BFLF vs ICS951412BFLFT |
ICS951412YFLFT | Processor Specific Clock Generator, 220MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, LEAD FREE, MO-118, SSOP-56 | Integrated Device Technology Inc | ICS951412BFLF vs ICS951412YFLFT |
ICS951412AFLFT | Clock Generator | Integrated Device Technology Inc | ICS951412BFLF vs ICS951412AFLFT |
ICS951412YFT | Processor Specific Clock Generator, 220MHz, PDSO56, 0.300 INCH, 0.025 INCH PITCH, MO-118, SSOP-56 | Integrated Device Technology Inc | ICS951412BFLF vs ICS951412YFT |