Part Details for ICS94201DF by Integrated Device Technology Inc
Results Overview of ICS94201DF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS94201DF Information
ICS94201DF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ICS94201DF
ICS94201DF CAD Models
ICS94201DF Part Data Attributes
|
ICS94201DF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS94201DF
Integrated Device Technology Inc
Processor Specific Clock Generator, 200MHz, PDSO56, 0.300 INCH, SSOP-56
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.43 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS94201DF
This table gives cross-reference parts and alternative options found for ICS94201DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS94201DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS94201DFT | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 200MHz, PDSO56, 0.300 INCH, SSOP-56 | ICS94201DF vs ICS94201DFT |
ICS94201DF-T | Integrated Device Technology Inc | Check for Price | 200MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 0.300 INCH, SSOP-56 | ICS94201DF vs ICS94201DF-T |
ICS94201DFLF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 200MHz, PDSO56, 0.300 INCH, ROHS COMPLIANT, SSOP-56 | ICS94201DF vs ICS94201DFLF |
ICS94201DF-LF-T | Integrated Device Technology Inc | Check for Price | 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 0.300 INCH, GREEN, SSOP-56 | ICS94201DF vs ICS94201DF-LF-T |
94201DFLF | Integrated Device Technology Inc | Check for Price | SSOP-56, Tube | ICS94201DF vs 94201DFLF |
ICS94201DFLFT | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 200MHz, PDSO56, 0.300 INCH, ROHS COMPLIANT, SSOP-56 | ICS94201DF vs ICS94201DFLFT |
94201DFLFT | Integrated Device Technology Inc | Check for Price | SSOP-56, Reel | ICS94201DF vs 94201DFLFT |
94201DF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 200MHz, PDSO56, 0.300 INCH, SSOP-56 | ICS94201DF vs 94201DF |
ICS94201DF-LF | Integrated Device Technology Inc | Check for Price | 200MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 0.300 INCH, GREEN, SSOP-56 | ICS94201DF vs ICS94201DF-LF |