Part Details for ICS9250BF-28 by Integrated Device Technology Inc
Overview of ICS9250BF-28 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ICS9250BF-28
ICS9250BF-28 CAD Models
ICS9250BF-28 Part Data Attributes:
|
ICS9250BF-28
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9250BF-28
Integrated Device Technology Inc
Processor Specific Clock Generator, 133.32MHz, PDSO56, 0.300 INCH, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.32 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.138 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS9250BF-28
This table gives cross-reference parts and alternative options found for ICS9250BF-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9250BF-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9250BF-28LF-T | Processor Specific Clock Generator, 133.32MHz, PDSO56, 0.300 INCH, GREEN, SSOP-56 | Integrated Device Technology Inc | ICS9250BF-28 vs ICS9250BF-28LF-T |
9250BF-28 | Processor Specific Clock Generator, 133.32MHz, PDSO56, 0.300 INCH, SSOP-56 | Integrated Device Technology Inc | ICS9250BF-28 vs 9250BF-28 |
ICS9250BF-28-T | Processor Specific Clock Generator, 133.32MHz, PDSO56, 0.300 INCH, SSOP-56 | Integrated Device Technology Inc | ICS9250BF-28 vs ICS9250BF-28-T |
ICS9250BF-28LF | Processor Specific Clock Generator, 133.32MHz, PDSO56, 0.300 INCH, GREEN, SSOP-56 | Integrated Device Technology Inc | ICS9250BF-28 vs ICS9250BF-28LF |