Part Details for ICS9212YF-13LF by Integrated Device Technology Inc
Overview of ICS9212YF-13LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9212AF-13LF | Renesas Electronics Corporation | Direct Rambus™ Clock Generator | |
9212AF-13LFT | Renesas Electronics Corporation | Direct Rambus™ Clock Generator | |
8534BMI-13LFT | Renesas Electronics Corporation | Low Skew,1-to-4,Crystal Oscillator/LVCMOS-to-3.3V LVPECL/LVCMOS Fanout Buffer |
Part Details for ICS9212YF-13LF
ICS9212YF-13LF CAD Models
ICS9212YF-13LF Part Data Attributes
|
ICS9212YF-13LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9212YF-13LF
Integrated Device Technology Inc
Processor Specific Clock Generator, 533.3MHz, PDSO24, 0.150 INCH, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 533.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 66.66 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.937 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS9212YF-13LF
This table gives cross-reference parts and alternative options found for ICS9212YF-13LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9212YF-13LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9212AF-13 | Processor Specific Clock Generator, 533.3MHz, PDSO24, 0.150 INCH, SSOP-24 | Integrated Device Technology Inc | ICS9212YF-13LF vs ICS9212AF-13 |
ICS9212AF-13LFT | Processor Specific Clock Generator, 533.3MHz, PDSO24, 0.150 INCH, GREEN, SSOP-24 | Integrated Device Technology Inc | ICS9212YF-13LF vs ICS9212AF-13LFT |
ICS9212AF-13LFT-IN0 | Processor Specific Clock Generator, 533.3MHz, PDSO24, 0.150 INCH, GREEN, SSOP-24 | Integrated Device Technology Inc | ICS9212YF-13LF vs ICS9212AF-13LFT-IN0 |
ICS9212AF-13LF | Processor Specific Clock Generator, 533.3MHz, PDSO24, 0.150 INCH, GREEN, SSOP-24 | Integrated Device Technology Inc | ICS9212YF-13LF vs ICS9212AF-13LF |
ICS9212AF-13T | Processor Specific Clock Generator, 533.3MHz, PDSO24, 0.150 INCH, SSOP-24 | Integrated Device Technology Inc | ICS9212YF-13LF vs ICS9212AF-13T |