Part Details for ICS9161A-01CW16LF by Integrated Device Technology Inc
Overview of ICS9161A-01CW16LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ICS9161A-01CW16LF
ICS9161A-01CW16LF CAD Models
ICS9161A-01CW16LF Part Data Attributes
|
ICS9161A-01CW16LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9161A-01CW16LF
Integrated Device Technology Inc
Video Clock Generator, 120MHz, CMOS, PDSO16, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2616 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 120 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 60 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for ICS9161A-01CW16LF
This table gives cross-reference parts and alternative options found for ICS9161A-01CW16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9161A-01CW16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9161A-01CW16LFT | SOIC-16, Reel | Integrated Device Technology Inc | ICS9161A-01CW16LF vs 9161A-01CW16LFT |
9161A-01CW16T | Video Clock Generator, 120MHz, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | ICS9161A-01CW16LF vs 9161A-01CW16T |
ICS9161A-01CW16 | Video Clock Generator, 120MHz, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | ICS9161A-01CW16LF vs ICS9161A-01CW16 |
9161A-01CW16WLF | Video Clock Generator, 120MHz, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | ICS9161A-01CW16LF vs 9161A-01CW16WLF |