Part Details for ICS9159M-14 by Integrated Circuit Systems Inc
Results Overview of ICS9159M-14 by Integrated Circuit Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS9159M-14 Information
ICS9159M-14 by Integrated Circuit Systems Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ICS9159M-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 472 |
|
RFQ |
Part Details for ICS9159M-14
ICS9159M-14 CAD Models
ICS9159M-14 Part Data Attributes
|
ICS9159M-14
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9159M-14
Integrated Circuit Systems Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, SOIC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.8816 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS9159M-14
This table gives cross-reference parts and alternative options found for ICS9159M-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9159M-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2284SC-1 | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | ICS9159M-14 vs CY2284SC-1 |
ICS9159M-14T | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | ICS9159M-14 vs ICS9159M-14T |
W83196S-14 | Winbond Electronics Corp | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, SOP-28 | ICS9159M-14 vs W83196S-14 |
9159M-14T-LF | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | ICS9159M-14 vs 9159M-14T-LF |