Part Details for ICS8735AK-01T by Integrated Device Technology Inc
Overview of ICS8735AK-01T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8735AK-01T
ICS8735AK-01T CAD Models
ICS8735AK-01T Part Data Attributes
|
ICS8735AK-01T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8735AK-01T
Integrated Device Technology Inc
PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8735 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 31.25 MHz |
Alternate Parts for ICS8735AK-01T
This table gives cross-reference parts and alternative options found for ICS8735AK-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8735AK-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8735AK-01LFT | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs ICS8735AK-01LFT |
ICS8735AKI-01T | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs ICS8735AKI-01T |
8735AKI-01LFT | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs 8735AKI-01LFT |
ICS8735AKI-01LF | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs ICS8735AKI-01LF |
8735AKI-01T | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs 8735AKI-01T |
8735AK-01LF | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs 8735AK-01LF |
ICS8735AKI-01 | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs ICS8735AKI-01 |
ICS8735AK-01 | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs ICS8735AK-01 |
8735AKI-01 | PLL Based Clock Driver, 8735 Series, 5 True Output(s), 0 Inverted Output(s), 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | ICS8735AK-01T vs 8735AKI-01 |