Part Details for ICS87159AGLF by Integrated Device Technology Inc
Overview of ICS87159AGLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS87159AGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for ICS87159AGLF
ICS87159AGLF CAD Models
ICS87159AGLF Part Data Attributes
|
ICS87159AGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS87159AGLF
Integrated Device Technology Inc
Low Skew Clock Driver, 87159 Series, 8 True Output(s), 0 Inverted Output(s), PDSO56, 6.10 X 14 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 264.95 | |
CO2e (mg) | 3152.905 | |
Total Weight | 213.5 | |
Category CO2 Kg | 11.9 | |
CO2 | 2540.65 | |
Compliance Temperature Grade | Commercial Extended: +0C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
CAS Accounted for Wt | 92 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Family | 87159 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max Frequency@Nom-Sup | 600000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 56 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.11 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for ICS87159AGLF
This table gives cross-reference parts and alternative options found for ICS87159AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS87159AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87159AGLFT | Low Skew Clock Driver, 87159 Series, 8 True Output(s), 0 Inverted Output(s), PDSO56, 6.10 X 14 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | ICS87159AGLF vs ICS87159AGLFT |
87159AGLF | Clock Driver, 87159 Series, 8 True Output(s), 0 Inverted Output(s), PDSO56, 6.10 X 14 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | ICS87159AGLF vs 87159AGLF |
ICS87159AGT | Low Skew Clock Driver, 87159 Series, 8 True Output(s), 0 Inverted Output(s), PDSO56, 6.10 X 14 MM, 0.92 MM HEIGHT, MO-153, TSSOP-56 | Integrated Device Technology Inc | ICS87159AGLF vs ICS87159AGT |