Part Details for ICS87016AYILF by Integrated Device Technology Inc
Overview of ICS87016AYILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS87016AYILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 36414 |
|
RFQ |
Part Details for ICS87016AYILF
ICS87016AYILF CAD Models
ICS87016AYILF Part Data Attributes
|
ICS87016AYILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS87016AYILF
Integrated Device Technology Inc
Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 87016 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.21 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ICS87016AYILF
This table gives cross-reference parts and alternative options found for ICS87016AYILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS87016AYILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C487016FBEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQFP48, GREEN, MS-026/BBC, LQFP-48 | Pericom Semiconductor Corporation | ICS87016AYILF vs PI6C487016FBEX |
ICS87016AYLF | Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT , MS-026, LQFP-48 | Integrated Device Technology Inc | ICS87016AYILF vs ICS87016AYLF |
87016AYLFT | TQFP-48, Reel | Integrated Device Technology Inc | ICS87016AYILF vs 87016AYLFT |
ICS87016AYILFT | Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, LQFP-48 | Integrated Device Technology Inc | ICS87016AYILF vs ICS87016AYILFT |
87016AYI | Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026ABC-HD, LQFP-48 | Integrated Device Technology Inc | ICS87016AYILF vs 87016AYI |
87016AYT | Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), CMOS, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | ICS87016AYILF vs 87016AYT |
87016AY | Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), CMOS, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | ICS87016AYILF vs 87016AY |
ICS87016AYIT | Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026ABC-HD, LQFP-48 | Integrated Device Technology Inc | ICS87016AYILF vs ICS87016AYIT |
87016AYIT | Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026ABC-HD, LQFP-48 | Integrated Device Technology Inc | ICS87016AYILF vs 87016AYIT |
ICS87016AYT | Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), CMOS, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | ICS87016AYILF vs ICS87016AYT |