Part Details for ICS854058AG by Integrated Device Technology Inc
Overview of ICS854058AG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS854058AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for ICS854058AG
ICS854058AG CAD Models
ICS854058AG Part Data Attributes
|
ICS854058AG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS854058AG
Integrated Device Technology Inc
Multiplexer, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MS-153, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for ICS854058AG
This table gives cross-reference parts and alternative options found for ICS854058AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS854058AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS854058AGLFT | Multiplexer, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MS-153, TSSOP-24 | Integrated Device Technology Inc | ICS854058AG vs ICS854058AGLFT |
ICS854058AGLF | Multiplexer, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MS-153, TSSOP-24 | Integrated Device Technology Inc | ICS854058AG vs ICS854058AGLF |