Part Details for ICS8535AG-31LF by Integrated Device Technology Inc
Overview of ICS8535AG-31LF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS8535AG-31LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 266 MHz, OTHER CLOCK GENERATOR, PDSO20 | 12 |
|
$9.4000 / $14.1000 | Buy Now |
|
Quest Components | 266 MHz, OTHER CLOCK GENERATOR, PDSO20 | 6 |
|
$10.3400 / $14.1000 | Buy Now |
Part Details for ICS8535AG-31LF
ICS8535AG-31LF CAD Models
ICS8535AG-31LF Part Data Attributes
|
ICS8535AG-31LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8535AG-31LF
Integrated Device Technology Inc
Clock Generator, 266MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 266 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS8535AG-31LF
This table gives cross-reference parts and alternative options found for ICS8535AG-31LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8535AG-31LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8535AG-31T | Clock Generator, 266MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-31LF vs ICS8535AG-31T |
ICS8535AG-31LFT | Clock Generator, 266MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-31LF vs ICS8535AG-31LFT |
8535AG-31LFT | TSSOP-20, Reel | Integrated Device Technology Inc | ICS8535AG-31LF vs 8535AG-31LFT |
ICS8535AGI-31T | Clock Generator, 266MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-31LF vs ICS8535AGI-31T |
8535AG-31LF | Low Skew,1-to-4,Crystal Oscillator/LVCMOS-to-3.3V LVPECL Fanout Buffer, TSSOP74/Tube | Renesas Electronics Corporation | ICS8535AG-31LF vs 8535AG-31LF |
ICS8535AGI-31LFT | Clock Generator, 266MHz, CMOS, PDSO20 | Renesas Electronics Corporation | ICS8535AG-31LF vs ICS8535AGI-31LFT |
ICS8535AG-31 | Clock Generator, 266MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-31LF vs ICS8535AG-31 |
8535AGI-31LF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS8535AG-31LF vs 8535AGI-31LF |
ICS8535AGI-31LFT | Clock Generator, 266MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-31LF vs ICS8535AGI-31LFT |
8535AG-31 | Clock Generator, 266MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-31LF vs 8535AG-31 |