Microcontrollers and Processors
ICS85357AG-11LF
Integrated Device Technology Inc
Description: Clock Generator, 27MHz, PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20

Overview of ICS85357AG-11LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

CAD Models for ICS85357AG-11LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS85357AG-11LF by Integrated Device Technology Inc

ICS85357AG-11LF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
27 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
27 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
50 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS85357AG-11LF
    Integrated Device Technology Inc
    Clock Generator, 27MHz, PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20
    VS

Alternate Parts for ICS85357AG-11LF

This table gives cross-reference parts and alternative options found for ICS85357AG-11LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS85357AG-11LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
85357AG-11LFT TSSOP-20, Reel Integrated Device Technology Inc ICS85357AG-11LF vs 85357AG-11LFT
ICS85357AG-11 Clock Generator, 27MHz, PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS85357AG-11LF vs ICS85357AG-11
ICS85357AG-11T Clock Generator, 27MHz, PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS85357AG-11LF vs ICS85357AG-11T
Part Number Description Manufacturer Compare
ICS85357AG-11 Clock Generator, 27MHz, PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS85357AG-11LF vs ICS85357AG-11
MAX9472ETP Clock Generator, 200MHz, CMOS, 5 X 5 MM, 0.80 MM HIGHT, MO-220WHHC, TQFN-20 Maxim Integrated Products ICS85357AG-11LF vs MAX9472ETP
85357AG-11LFT TSSOP-20, Reel Integrated Device Technology Inc ICS85357AG-11LF vs 85357AG-11LFT
ICS85357AG-11T Clock Generator, 27MHz, PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc ICS85357AG-11LF vs ICS85357AG-11T

Related Parts for ICS85357AG-11LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS85357AG-11LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS85357AG-11LF by Integrated Device Technology Inc

  • Please alert me when ICS85357AG-11LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS85357AG-11LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS85357AG-11LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS85357AG-11LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS85357AG-11LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS85357AG-11LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: