Logic
ICS85356AM
Description: Low Skew Clock Driver, PDSO20, SOIC-20

Overview of ICS85356AM by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICS85356AM by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS85356AM by Integrated Device Technology Inc

ICS85356AM
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. ICS85356AM
    Integrated Device Technology Inc
    Low Skew Clock Driver, PDSO20, SOIC-20
    VS

Alternate Parts for ICS85356AM

This table gives cross-reference parts and alternative options found for ICS85356AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS85356AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS85356AMI Low Skew Clock Driver, PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 Integrated Device Technology Inc ICS85356AM vs ICS85356AMI
ICS85356AMT Low Skew Clock Driver, PDSO20, SOIC-20 Integrated Device Technology Inc ICS85356AM vs ICS85356AMT
ICS85356AMIT Low Skew Clock Driver, 85356 Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 Integrated Device Technology Inc ICS85356AM vs ICS85356AMIT
Part Number Description Manufacturer Compare
PI6C2409-1HWE Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16 Diodes Incorporated ICS85356AM vs PI6C2409-1HWE
2309A-1HPGG 3.3V Zero Delay Clock Buffer, TSSOP96/Tube Renesas Electronics Corporation ICS85356AM vs 2309A-1HPGG
2308B-1HPGGI TSSOP-16, Tube Integrated Device Technology Inc ICS85356AM vs 2308B-1HPGGI
IDT2309-1HDCG8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation ICS85356AM vs IDT2309-1HDCG8
CY2309ESXC-1T PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor ICS85356AM vs CY2309ESXC-1T
IDT2309A-1HDCG8 PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc ICS85356AM vs IDT2309A-1HDCG8
MK2308G-1H PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc ICS85356AM vs MK2308G-1H
IDT74FCT807BTQG Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc ICS85356AM vs IDT74FCT807BTQG
PI6C20400BHE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 Diodes Incorporated ICS85356AM vs PI6C20400BHE
IDT23S05-1HDCGI8 PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation ICS85356AM vs IDT23S05-1HDCGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS85356AM by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS85356AM by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS85356AM would you like to use for your alert(s)?
  • Please alert me when ICS85356AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS85356AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS85356AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS85356AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS85356AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS85356AM by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: