Part Details for ICS853310AVLF by Integrated Circuit Systems Inc
Results Overview of ICS853310AVLF by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS853310AVLF Information
ICS853310AVLF by Integrated Circuit Systems Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: ICS853310AVLF by Integrated Circuit Systems Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICS853310AVLF
ICS853310AVLF Part Data Attributes
|
|
ICS853310AVLF
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
ICS853310AVLF
Integrated Circuit Systems Inc
Low Skew Clock Driver, 853310 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Ecl Mode: Vcc =0v With Vee = -3v To -3.8v | |
| Family | 853310 | |
| Input Conditioning | Differential Mux | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e3 | |
| Length | 11.505 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 28 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 0.95 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.05 Ns | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.505 Mm |