Part Details for ICS853058AGLF by Integrated Device Technology Inc
Overview of ICS853058AGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS853058AGLF
ICS853058AGLF CAD Models
ICS853058AGLF Part Data Attributes
|
ICS853058AGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS853058AGLF
Integrated Device Technology Inc
Multiplexer, 853058 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MS-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.92 MM HEIGHT, MS-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VEE=-2.375V TO -3.465V AT VCC=0V | |
Family | 853058 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ICS853058AGLF
This table gives cross-reference parts and alternative options found for ICS853058AGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS853058AGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS853058AGT | Multiplexer, 853058 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MS-153, TSSOP-24 | Integrated Device Technology Inc | ICS853058AGLF vs ICS853058AGT |
ICS853058AGLFT | Multiplexer, 853058 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MS-153, TSSOP-24 | Integrated Device Technology Inc | ICS853058AGLF vs ICS853058AGLFT |