Part Details for ICS8524AYLF by Integrated Device Technology Inc
Overview of ICS8524AYLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS8524AYLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1130 |
|
RFQ |
Part Details for ICS8524AYLF
ICS8524AYLF CAD Models
ICS8524AYLF Part Data Attributes
|
ICS8524AYLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8524AYLF
Integrated Device Technology Inc
Low Skew Clock Driver, 22 True Output(s), 0 Inverted Output(s), PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.08 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ICS8524AYLF
This table gives cross-reference parts and alternative options found for ICS8524AYLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8524AYLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W132-10B | PLL Based Clock Driver, PDSO24, | Ic Works Inc | ICS8524AYLF vs W132-10B |
PI6C20800SIVE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 | Diodes Incorporated | ICS8524AYLF vs PI6C20800SIVE |
IDT23S09E-1HPGG8 | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | ICS8524AYLF vs IDT23S09E-1HPGG8 |
SY10EL11VZITR | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | ICS8524AYLF vs SY10EL11VZITR |
ICS8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS8524AYLF vs ICS8705BY |
85356AMILFT | SOIC-20, Reel | Integrated Device Technology Inc | ICS8524AYLF vs 85356AMILFT |
85310AYI-01T | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS8524AYLF vs 85310AYI-01T |
IDT23S05-1DCG8 | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS8524AYLF vs IDT23S05-1DCG8 |
MC100ES6226FAR2 | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32, PLASTIC, LQFP-32 | Integrated Device Technology Inc | ICS8524AYLF vs MC100ES6226FAR2 |
MC100ES6011EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | ICS8524AYLF vs MC100ES6011EFR2 |