Part Details for ICS8523BGILFT by Renesas Electronics Corporation
Overview of ICS8523BGILFT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8523BGILFT
ICS8523BGILFT CAD Models
ICS8523BGILFT Part Data Attributes
|
ICS8523BGILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS8523BGILFT
Renesas Electronics Corporation
Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8523 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ICS8523BGILFT
This table gives cross-reference parts and alternative options found for ICS8523BGILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8523BGILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8S89832AKILF | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer, VFQFPN624/Tray | Renesas Electronics Corporation | ICS8523BGILFT vs 8S89832AKILF |
854105AGLF | TSSOP-16, Tube | Integrated Device Technology Inc | ICS8523BGILFT vs 854105AGLF |
8S89834AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS8523BGILFT vs 8S89834AKILF |
8S89832AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS8523BGILFT vs 8S89832AKILF |
ICS8543BGLF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8523BGILFT vs ICS8543BGLF |
854105AG | Clock Driver, 854104 Series, 4 True Output(s), 4 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS8523BGILFT vs 854105AG |
8SLVP1204ANLGI8 | VFQFPN-16, Reel | Integrated Device Technology Inc | ICS8523BGILFT vs 8SLVP1204ANLGI8 |
ICS8535AGI-01 | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8523BGILFT vs ICS8535AGI-01 |
SY89874UMG | 89874 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | ICS8523BGILFT vs SY89874UMG |
ICS8525BGLFT | Low Skew Clock Driver, 8525 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8523BGILFT vs ICS8525BGLFT |