Part Details for ICS84330CM-01LFT by Integrated Device Technology Inc
Results Overview of ICS84330CM-01LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS84330CM-01LFT Information
ICS84330CM-01LFT by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
552AR-01LFT | Renesas Electronics Corporation | Oscillator, Multiplier And Buffer With 8 Outputs | |
557M-01LFT | Renesas Electronics Corporation | PCI Express® GEN1 Clock Source | |
580M-01LFT | Renesas Electronics Corporation | Glitch-Free Clock Mulitplexer |
Part Details for ICS84330CM-01LFT
ICS84330CM-01LFT CAD Models
ICS84330CM-01LFT Part Data Attributes
|
ICS84330CM-01LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS84330CM-01LFT
Integrated Device Technology Inc
Clock Generator, 700MHz, PDSO28, 7.50 X 18.05 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.05 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 700 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS84330CM-01LFT
This table gives cross-reference parts and alternative options found for ICS84330CM-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84330CM-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS84330CM-01 | Integrated Device Technology Inc | Check for Price | Clock Generator, 700MHz, PDSO28, 7.50 X 18.05 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-28 | ICS84330CM-01LFT vs ICS84330CM-01 |