Part Details for ICS843246AM by Integrated Device Technology Inc
Results Overview of ICS843246AM by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS843246AM Information
ICS843246AM by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ICS843246AM
ICS843246AM CAD Models
ICS843246AM Part Data Attributes
|
ICS843246AM
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS843246AM
Integrated Device Technology Inc
Clock Generator, 333.33MHz, PDSO24, 7.50 X 15.33 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-24
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.525 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 333.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 33.333 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS843246AM
This table gives cross-reference parts and alternative options found for ICS843246AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843246AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS843246AMILFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 333.33MHz, PDSO24, 7.50 X 15.33 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-24 | ICS843246AM vs ICS843246AMILFT |
ICS843246AMLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 333.33MHz, PDSO24, 7.50 X 15.33 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-24 | ICS843246AM vs ICS843246AMLF |
ICS843246AMI | Integrated Device Technology Inc | Check for Price | Clock Generator, 333.33MHz, PDSO24, 7.50 X 15.33 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-24 | ICS843246AM vs ICS843246AMI |
ICS843246AMILF | Integrated Device Technology Inc | Check for Price | Clock Generator, 333.33MHz, PDSO24, 7.50 X 15.33 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-24 | ICS843246AM vs ICS843246AMILF |