Part Details for ICS8430AY-111T by Integrated Device Technology Inc
Overview of ICS8430AY-111T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-111TJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
1008HS-111TJLB | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
2SK2111-T1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Part Details for ICS8430AY-111T
ICS8430AY-111T CAD Models
ICS8430AY-111T Part Data Attributes
|
ICS8430AY-111T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8430AY-111T
Integrated Device Technology Inc
PLL Based Clock Driver, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026, LQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ICS8430AY-111T
This table gives cross-reference parts and alternative options found for ICS8430AY-111T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8430AY-111T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8430AY-111 | PLL Based Clock Driver, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS8430AY-111T vs ICS8430AY-111 |