Part Details for ICS843023AG by Integrated Device Technology Inc
Results Overview of ICS843023AG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS843023AG Information
ICS843023AG by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ICS843023AG
ICS843023AG CAD Models
ICS843023AG Part Data Attributes
|
ICS843023AG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS843023AG
Integrated Device Technology Inc
Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 320 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS843023AG
This table gives cross-reference parts and alternative options found for ICS843023AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843023AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8V49NS0312NLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-64, Reel | ICS843023AG vs 8V49NS0312NLGI8 |
843023AG | Integrated Device Technology Inc | Check for Price | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | ICS843023AG vs 843023AG |
843023AGLF | Integrated Device Technology Inc | Check for Price | TSSOP-8, Tube | ICS843023AG vs 843023AGLF |
ICS843023AGT | Integrated Device Technology Inc | Check for Price | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | ICS843023AG vs ICS843023AGT |
8V49NS0312NLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-64, Tray | ICS843023AG vs 8V49NS0312NLGI |
8V49NS0312NLGI8 | Renesas Electronics Corporation | Check for Price | FemtoClock® NG 12-Output Clock Generator, VFQFPN0/Reel | ICS843023AG vs 8V49NS0312NLGI8 |
ICS843023AGI | Integrated Device Technology Inc | Check for Price | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | ICS843023AG vs ICS843023AGI |
843023AGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-8, Reel | ICS843023AG vs 843023AGLFT |
ICS843023AGLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | ICS843023AG vs ICS843023AGLFT |
8V49NS0312NLGI | Renesas Electronics Corporation | Check for Price | FemtoClock® NG 12-Output Clock Generator, VFQFPN207/Tray | ICS843023AG vs 8V49NS0312NLGI |