There are no models available for this part yet.
Overview of ICS843021AG by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS843021AG by Integrated Device Technology Inc
Part Data Attributes for ICS843021AG by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
140 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Primary Clock/Crystal Frequency-Nom
|
40 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
85 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for ICS843021AG
This table gives cross-reference parts and alternative options found for ICS843021AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843021AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843021AGLFT | TSSOP-8, Reel | Integrated Device Technology Inc | ICS843021AG vs 843021AGLFT |
ICS843021AG | Clock Generator, 140MHz, CMOS, PDSO8 | Renesas Electronics Corporation | ICS843021AG vs ICS843021AG |
843021AGT | Clock Generator, 140MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS843021AG vs 843021AGT |
843021AGILF | TSSOP-8, Tube | Integrated Device Technology Inc | ICS843021AG vs 843021AGILF |
843021AG | Clock Generator, 140MHz, CMOS, PDSO8 | Renesas Electronics Corporation | ICS843021AG vs 843021AG |
843021AG | Clock Generator, 140MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS843021AG vs 843021AG |
843021AGT | Clock Generator, 140MHz, CMOS, PDSO8 | Renesas Electronics Corporation | ICS843021AG vs 843021AGT |
ICS843021AGT | Clock Generator, 140MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS843021AG vs ICS843021AGT |
843021AGILFT | TSSOP-8, Reel | Integrated Device Technology Inc | ICS843021AG vs 843021AGILFT |
843021AGLF | TSSOP-8, Tube | Integrated Device Technology Inc | ICS843021AG vs 843021AGLF |