Part Details for ICS843004AGILF by Integrated Device Technology Inc
Overview of ICS843004AGILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS843004AGILF
ICS843004AGILF CAD Models
ICS843004AGILF Part Data Attributes
|
ICS843004AGILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS843004AGILF
Integrated Device Technology Inc
Clock Generator, 226.66MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 226.66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 28.33 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS843004AGILF
This table gives cross-reference parts and alternative options found for ICS843004AGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS843004AGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS843004AGLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 226.66MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-24 | ICS843004AGILF vs ICS843004AGLFT |
ICS843004AGT | Integrated Device Technology Inc | Check for Price | Clock Generator, 226.66MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | ICS843004AGILF vs ICS843004AGT |
843004AGLF | Integrated Device Technology Inc | Check for Price | TSSOP-24, Tube | ICS843004AGILF vs 843004AGLF |
843004AGIT | Integrated Device Technology Inc | Check for Price | Clock Generator, 226.66MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | ICS843004AGILF vs 843004AGIT |
ICS843004AGLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | ICS843004AGILF vs ICS843004AGLF |
843004AGILFT | Integrated Device Technology Inc | Check for Price | TSSOP-24, Reel | ICS843004AGILF vs 843004AGILFT |