Part Details for ICS8422004AGI-01T by Integrated Device Technology Inc
Overview of ICS8422004AGI-01T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8422004AGI-01T
ICS8422004AGI-01T CAD Models
ICS8422004AGI-01T Part Data Attributes:
|
ICS8422004AGI-01T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8422004AGI-01T
Integrated Device Technology Inc
Clock Generator, 170MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 170 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 27.2 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS8422004AGI-01T
This table gives cross-reference parts and alternative options found for ICS8422004AGI-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8422004AGI-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8422004AGI-01LF | Clock Generator, 170MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS8422004AGI-01T vs 8422004AGI-01LF |
ICS8422004AGI-01LF | Clock Generator, 170MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS8422004AGI-01T vs ICS8422004AGI-01LF |
ICS8422004AGI-01LFT | Clock Generator, 170MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS8422004AGI-01T vs ICS8422004AGI-01LFT |
8422004AGI-01 | Clock Generator, 170MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS8422004AGI-01T vs 8422004AGI-01 |
8422004AGI-01LFT | Clock Generator, 170MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS8422004AGI-01T vs 8422004AGI-01LFT |
ICS8422004AGI-01 | Clock Generator, 170MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS8422004AGI-01T vs ICS8422004AGI-01 |