Part Details for ICS841003AKI-04LF by Integrated Device Technology Inc
Overview of ICS841003AKI-04LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-04LF | Amphenol Communications Solutions | 54102-S30-04LF-SH HDR DR VERT TH | |
54102-S3002LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-04LF | |
R5F104LFALA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Part Details for ICS841003AKI-04LF
ICS841003AKI-04LF CAD Models
ICS841003AKI-04LF Part Data Attributes
|
ICS841003AKI-04LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS841003AKI-04LF
Integrated Device Technology Inc
Clock Generator, 680MHz, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 680 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 27.2 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |