Part Details for ICS8402AYLF by Integrated Device Technology Inc
Overview of ICS8402AYLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8402AYLF
ICS8402AYLF CAD Models
ICS8402AYLF Part Data Attributes
|
ICS8402AYLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8402AYLF
Integrated Device Technology Inc
Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS8402AYLF
This table gives cross-reference parts and alternative options found for ICS8402AYLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8402AYLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8402AYILF | TQFP-32, Tray | Integrated Device Technology Inc | ICS8402AYLF vs 8402AYILF |
8402AYIT | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC-HD, LQFP-32 | Integrated Device Technology Inc | ICS8402AYLF vs 8402AYIT |
ICS8402AYIT | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC-HD, LQFP-32 | Integrated Device Technology Inc | ICS8402AYLF vs ICS8402AYIT |
ICS8402AY | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS8402AYLF vs ICS8402AY |
8402AY | Clock Generator, PQFP32 | Integrated Device Technology Inc | ICS8402AYLF vs 8402AY |
8402AYILFT | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC-HD, LQFP-32 | Integrated Device Technology Inc | ICS8402AYLF vs 8402AYILFT |
ICS8402AYI | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS8402AYLF vs ICS8402AYI |
ICS8402AYILFT | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS8402AYLF vs ICS8402AYILFT |
ICS8402AYILF | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC-HD, LQFP-32 | Integrated Device Technology Inc | ICS8402AYLF vs ICS8402AYILF |
ICS8402AYLFT | Clock Generator, 350MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS8402AYLF vs ICS8402AYLFT |