Part Details for ICS840002AG by Integrated Device Technology Inc
Overview of ICS840002AG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS840002AG
ICS840002AG CAD Models
ICS840002AG Part Data Attributes
|
ICS840002AG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS840002AG
Integrated Device Technology Inc
Clock Generator, 226.67MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 226.67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 26.5625 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS840002AG
This table gives cross-reference parts and alternative options found for ICS840002AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840002AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS840002AGT | Clock Generator, 226.67MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG vs ICS840002AGT |
ICS840002AGLFT | Clock Generator, 226.67MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG vs ICS840002AGLFT |
ICS840002AGLF | Clock Generator, 226.67MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG vs ICS840002AGLF |
ICS840002AGILF | Clock Generator, 226.67MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG vs ICS840002AGILF |
840002AGLF | TSSOP-16, Tube | Integrated Device Technology Inc | ICS840002AG vs 840002AGLF |
840002AGT | Clock Generator, 226.67MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG vs 840002AGT |
ICS840002AGILFT | Clock Generator, 226.67MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG vs ICS840002AGILFT |
840002AGIT | Clock Generator, 233.33MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG vs 840002AGIT |
ICS840002AGI | Clock Generator, 226.67MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS840002AG vs ICS840002AGI |