Part Details for ICS83905AGILFT by Integrated Circuit Systems Inc
Results Overview of ICS83905AGILFT by Integrated Circuit Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS83905AGILFT Information
ICS83905AGILFT by Integrated Circuit Systems Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ICS83905AGILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 6956 |
|
RFQ | |
|
Win Source Electronics | LOW SKEW, 1:6 CRYSTAL INTERFACE-TO LVCMOS/LVTTL FANOUT BUFFER | 3000 |
|
$8.1250 / $12.1880 | Buy Now |
Part Details for ICS83905AGILFT
ICS83905AGILFT CAD Models
ICS83905AGILFT Part Data Attributes
|
ICS83905AGILFT
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
ICS83905AGILFT
Integrated Circuit Systems Inc
Clock Generator, 100MHz, CMOS, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS83905AGILFT
This table gives cross-reference parts and alternative options found for ICS83905AGILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS83905AGILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS83905AGILF | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | ICS83905AGILFT vs ICS83905AGILF |
ICS83905AG | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, TSSOP-16 | ICS83905AGILFT vs ICS83905AG |
ICS83905AGILF | Integrated Circuit Systems Inc | Check for Price | Clock Generator, 100MHz, CMOS, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | ICS83905AGILFT vs ICS83905AGILF |
ICS83905AGT | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | ICS83905AGILFT vs ICS83905AGT |
ICS83905AGLF | Integrated Circuit Systems Inc | Check for Price | Clock Generator, 100MHz, CMOS, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | ICS83905AGILFT vs ICS83905AGLF |
83905AGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | ICS83905AGILFT vs 83905AGLFT |