There are no models available for this part yet.
Overview of ICS81006AKT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS81006AKT by Integrated Device Technology Inc
Part Data Attributes for ICS81006AKT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC20,.16SQ,20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
40 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom
|
19.44 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for ICS81006AKT
This table gives cross-reference parts and alternative options found for ICS81006AKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS81006AKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS81006AKI | Clock Generator, 40MHz, CMOS, 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VFQFN-20 | Spectrum Control | ICS81006AKT vs ICS81006AKI |
ICS81006AKILFT | Clock Generator, 40MHz, CMOS, 4 X 4 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-20 | API Technologies Corp EIS (RETIRED) | ICS81006AKT vs ICS81006AKILFT |
ICS81006AKILFT | Clock Generator, 40MHz, CMOS, 4 X 4 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-20 | Spectrum Control | ICS81006AKT vs ICS81006AKILFT |
ICS81006AKILF | Clock Generator, 40MHz, CMOS, 4 X 4 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-20 | API Technologies Corp EIS (RETIRED) | ICS81006AKT vs ICS81006AKILF |
ICS81006AK | Clock Generator, 40MHz, 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VFQFN-20 | Integrated Device Technology Inc | ICS81006AKT vs ICS81006AK |
ICS81006AKIT | Clock Generator, 40MHz, CMOS, 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VFQFN-20 | Spectrum Control | ICS81006AKT vs ICS81006AKIT |
81006AKIT | Clock Generator, 31.25MHz, 4 X 4 MM, 0.925 MM HEIGHT, MO-220, VFQFN-20 | Integrated Device Technology Inc | ICS81006AKT vs 81006AKIT |
ICS81006AKILF | Clock Generator | Integrated Device Technology Inc | ICS81006AKT vs ICS81006AKILF |
ICS81006AKIT | Clock Generator | Integrated Device Technology Inc | ICS81006AKT vs ICS81006AKIT |
ICS81006AKILF | Clock Generator, 40MHz, CMOS, 4 X 4 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-20 | Spectrum Control | ICS81006AKT vs ICS81006AKILF |