Part Details for ICS650GI-44LF by Integrated Device Technology Inc
Results Overview of ICS650GI-44LF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS650GI-44LF Information
ICS650GI-44LF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650GI-44LFT | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
650GI-44LF | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
69802-444LF | Amphenol Communications Solutions | Surface Mount Type Sockets |
Price & Stock for ICS650GI-44LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 7980 |
|
RFQ |
Part Details for ICS650GI-44LF
ICS650GI-44LF CAD Models
ICS650GI-44LF Part Data Attributes
|
ICS650GI-44LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS650GI-44LF
Integrated Device Technology Inc
Video Clock Generator, 50MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for ICS650GI-44LF
This table gives cross-reference parts and alternative options found for ICS650GI-44LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS650GI-44LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS650GI-44 | Integrated Device Technology Inc | Check for Price | Video Clock Generator, 50MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 | ICS650GI-44LF vs ICS650GI-44 |
ICS650GI-44T | Integrated Device Technology Inc | Check for Price | Video Clock Generator, 50MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 | ICS650GI-44LF vs ICS650GI-44T |
ICS650GI-44LFT | Integrated Device Technology Inc | Check for Price | Video Clock Generator, 50MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | ICS650GI-44LF vs ICS650GI-44LFT |
650GI-44LF | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | ICS650GI-44LF vs 650GI-44LF |
ICS650GI-44LF | Integrated Circuit Systems Inc | Check for Price | Video Clock Generator, 50MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | ICS650GI-44LF vs ICS650GI-44LF |
650GI-44 | Integrated Device Technology Inc | Check for Price | Video Clock Generator, 50MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 | ICS650GI-44LF vs 650GI-44 |
650GI-44LFT | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | ICS650GI-44LF vs 650GI-44LFT |