Part Details for ICS574MILFT by Integrated Device Technology Inc
Results Overview of ICS574MILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS574MILFT Information
ICS574MILFT by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for ICS574MILFT
ICS574MILFT CAD Models
ICS574MILFT Part Data Attributes
|
ICS574MILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS574MILFT
Integrated Device Technology Inc
PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 574 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 160 MHz |
Alternate Parts for ICS574MILFT
This table gives cross-reference parts and alternative options found for ICS574MILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS574MILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS574M | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | ICS574MILFT vs ICS574M |
ICS574MLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | ICS574MILFT vs ICS574MLFT |
ICS574MLFT | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS574MILFT vs ICS574MLFT |
ICS574MIT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | ICS574MILFT vs ICS574MIT |
574MILF | Renesas Electronics Corporation | Check for Price | Zero Delay, Low Skew Buffer, SOIC97/Tube | ICS574MILFT vs 574MILF |
ICS574MILF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | ICS574MILFT vs ICS574MILF |
ICS574MLF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS574MILFT vs ICS574MLF |
574MLF | Renesas Electronics Corporation | Check for Price | Zero Delay, Low Skew Buffer, SOIC97/Tube | ICS574MILFT vs 574MLF |
ICS574MLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | ICS574MILFT vs ICS574MLF |