There are no models available for this part yet.
Overview of ICS570AIT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS570AIT by Integrated Device Technology Inc
Part Data Attributes for ICS570AIT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
570
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.012 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
8
|
Number of True Outputs
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.2 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.9 mm
|
fmax-Min
|
168 MHz
|
Alternate Parts for ICS570AIT
This table gives cross-reference parts and alternative options found for ICS570AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS570AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570AIT | Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS570AIT vs 570AIT |
ICS570AILF | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS570AIT vs ICS570AILF |
570AILF | SOIC-8, Tube | Integrated Device Technology Inc | ICS570AIT vs 570AILF |
570ALF | SOIC-8, Tube | Integrated Device Technology Inc | ICS570AIT vs 570ALF |
ICS570A | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS570AIT vs ICS570A |
570AILFT | SOIC-8, Reel | Integrated Device Technology Inc | ICS570AIT vs 570AILFT |
ICS570ALF | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS570AIT vs ICS570ALF |
Related Parts for ICS570AIT
-
S912XHZ256F1CAGMicrocontrollers
-
ICS8343AYI-01LFClock Drivers
-
ICS341MIPClock Generators
-
ICE2QR4780ZSwitching Regulator or Controllers
-
ICL3238ECALine Driver or Receivers
-
ICL7109EQHAnalog to Digital Converters
-
XC2S200-5FG456IField Programmable Gate Arrays
-
LE33CD-TRLinear Regulator ICs
-
SP706SENPower Management Circuits