Part Details for ICS557G-06LFT by Integrated Device Technology Inc
Overview of ICS557G-06LFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS557G-06LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CLK BUFFER 1:4 HCSL 20-TSSOP | 10800 |
|
RFQ |
Part Details for ICS557G-06LFT
ICS557G-06LFT CAD Models
ICS557G-06LFT Part Data Attributes
|
ICS557G-06LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS557G-06LFT
Integrated Device Technology Inc
Low Skew Clock Driver, 557 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 557 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.055 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |
Alternate Parts for ICS557G-06LFT
This table gives cross-reference parts and alternative options found for ICS557G-06LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS557G-06LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS557G-06 | Low Skew Clock Driver, 557 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS557G-06LFT vs ICS557G-06 |
557G-06LF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS557G-06LFT vs 557G-06LF |
557G-06T | Low Skew Clock Driver, 557 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS557G-06LFT vs 557G-06T |