Part Details for ICS554G-01AI by Integrated Device Technology Inc
Overview of ICS554G-01AI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9001AIRKZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR | |
ISL9001AIRJZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR | |
ISL9001AIRBZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR |
Part Details for ICS554G-01AI
ICS554G-01AI CAD Models
ICS554G-01AI Part Data Attributes
|
ICS554G-01AI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS554G-01AI
Integrated Device Technology Inc
Clock Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for ICS554G-01AI
This table gives cross-reference parts and alternative options found for ICS554G-01AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS554G-01AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS554GI-01AT | Low Skew Clock Driver, 554 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554GI-01AT |
ICS554G-01AILF | Low Skew Clock Driver, 554 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554G-01AILF |
ICS554GI-01A | Low Skew Clock Driver, 554 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554GI-01A |
ICS554G-01I | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554G-01I |
ICS554GI-01AILFT | Low Skew Clock Driver, 554 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554GI-01AILFT |
ICS554G-01LF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554G-01LF |
554G-01AI | Low Skew Clock Driver, 554 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs 554G-01AI |
ICS554G-01 | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554G-01 |
ICS554GI-01AIT | Low Skew Clock Driver, 554 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554GI-01AIT |
ICS554GI-01ALF | Low Skew Clock Driver, 554 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS554G-01AI vs ICS554GI-01ALF |