Part Details for ICS525R-04LF by Integrated Device Technology Inc
Overview of ICS525R-04LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-04LF | Amphenol Communications Solutions | 54102-S30-04LF-SH HDR DR VERT TH | |
54102-S3002LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-04LF | |
R5F104LFALA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Part Details for ICS525R-04LF
ICS525R-04LF CAD Models
ICS525R-04LF Part Data Attributes
|
ICS525R-04LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS525R-04LF
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-153, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-153, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS525R-04LF
This table gives cross-reference parts and alternative options found for ICS525R-04LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525R-04LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS525R-04IT | Integrated Device Technology Inc | Check for Price | Clock Generator, 195MHz, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-153, SSOP-28 | ICS525R-04LF vs ICS525R-04IT |
ICS525R-04LFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-153, SSOP-28 | ICS525R-04LF vs ICS525R-04LFT |