Part Details for ICS525R-02ILFT by Integrated Device Technology Inc
Overview of ICS525R-02ILFT by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
581G-02ILFT | Renesas Electronics Corporation | Zero Delay Glitch-Free Clock Multiplexer | |
307M-02ILFT | Renesas Electronics Corporation | Serially Programmable Clock Source | |
672M-02ILFT | Renesas Electronics Corporation | Quadraclock Quadrature Delay Buffer |
Price & Stock for ICS525R-02ILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1496 |
|
RFQ | ||
|
Win Source Electronics | IC CLOCK USER CONFIG 28-SSOP | 190 |
|
$3.7690 / $5.6540 | Buy Now |
Part Details for ICS525R-02ILFT
ICS525R-02ILFT CAD Models
ICS525R-02ILFT Part Data Attributes
|
ICS525R-02ILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS525R-02ILFT
Integrated Device Technology Inc
Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS525R-02ILFT
This table gives cross-reference parts and alternative options found for ICS525R-02ILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525R-02ILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS525-01RI | Clock Generator, 140MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Microchip Technology Inc | ICS525R-02ILFT vs ICS525-01RI |
ICS525-01RT | Clock Generator, 160MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Micrel Inc | ICS525R-02ILFT vs ICS525-01RT |
ICS525-01RT | Clock Generator, 160MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Microchip Technology Inc | ICS525R-02ILFT vs ICS525-01RT |
ICS525R-02ILF | Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525R-02ILFT vs ICS525R-02ILF |
ICS525R-02IT | Clock Generator, 200MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525R-02ILFT vs ICS525R-02IT |
ICS525-01R | Clock Generator, 160MHz, CMOS, PDSO28 | Microchip Technology Inc | ICS525R-02ILFT vs ICS525-01R |
ICS525R-02I | Clock Generator, 200MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525R-02ILFT vs ICS525R-02I |
ICS525-01RIT | Clock Generator, 140MHz, CMOS, PDSO28 | Microchip Technology Inc | ICS525R-02ILFT vs ICS525-01RIT |